M4-516RK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 3,715
Unit Price: ¥17.04000
Datasheet
Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4-516RK

DigiKey Part Number
M4-516RK-ND
Manufacturer
Manufacturer Product Number
M4-516RK
Description
CONN RING CIRC 4AWG #5/16 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.680" (17.27mm)
Manufacturer
3M
Length - Overall
1.340" (34.04mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Crimp
Part Status
Active
Wire Gauge
4 AWG
Terminal Type
Circular
Insulation
Non-Insulated
Stud/Tab Size
5/16 Stud
Features
Brazed Seam
Thickness
0.075" (1.91mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4-56R-TPanduit Corp3,715298-11947-ND¥17.04000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥19.82740¥3,965.48
Manufacturers Standard Package