


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥288.37000 | ¥288.37 |
| 10 | ¥222.69300 | ¥2,226.93 |
| 25 | ¥201.81160 | ¥5,045.29 |
| 50 | ¥187.70900 | ¥9,385.45 |
| 100 | ¥174.93410 | ¥17,493.41 |
| 250 | ¥159.88280 | ¥39,970.70 |
| 500 | ¥149.75230 | ¥74,876.15 |




