


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥291.95000 | ¥291.95 |
| 10 | ¥225.44200 | ¥2,254.42 |
| 25 | ¥204.31120 | ¥5,107.78 |
| 50 | ¥190.04380 | ¥9,502.19 |
| 100 | ¥177.11510 | ¥17,711.51 |
| 250 | ¥161.88500 | ¥40,471.25 |
| 500 | ¥151.63382 | ¥75,816.91 |




