


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥274.32000 | ¥274.32 |
| 10 | ¥211.75300 | ¥2,117.53 |
| 25 | ¥191.87040 | ¥4,796.76 |
| 50 | ¥178.44100 | ¥8,922.05 |
| 100 | ¥166.27140 | ¥16,627.14 |
| 250 | ¥151.93376 | ¥37,983.44 |
| 500 | ¥142.28294 | ¥71,141.47 |




