


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥248.08000 | ¥248.08 |
| 10 | ¥191.38500 | ¥1,913.85 |
| 25 | ¥173.35560 | ¥4,333.89 |
| 50 | ¥161.17800 | ¥8,058.90 |
| 100 | ¥150.14190 | ¥15,014.19 |
| 250 | ¥137.13900 | ¥34,284.75 |
| 500 | ¥128.38472 | ¥64,192.36 |




