


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥370.29000 | ¥370.29 |
| 10 | ¥286.33900 | ¥2,863.39 |
| 25 | ¥259.70040 | ¥6,492.51 |
| 50 | ¥241.72140 | ¥12,086.07 |
| 100 | ¥225.43630 | ¥22,543.63 |
| 250 | ¥206.25640 | ¥51,564.10 |




