


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 36 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥288.46000 | ¥288.46 |
| 10 | ¥222.72900 | ¥2,227.29 |
| 25 | ¥201.84360 | ¥5,046.09 |
| 50 | ¥187.73940 | ¥9,386.97 |
| 100 | ¥174.96190 | ¥17,496.19 |
| 250 | ¥159.90788 | ¥39,976.97 |
| 500 | ¥149.77592 | ¥74,887.96 |




