


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥397.60000 | ¥397.60 |
| 10 | ¥307.62900 | ¥3,076.29 |
| 25 | ¥279.07440 | ¥6,976.86 |
| 50 | ¥259.80620 | ¥12,990.31 |
| 100 | ¥242.35270 | ¥24,235.27 |
| 250 | ¥221.80032 | ¥55,450.08 |




