


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥321.59000 | ¥321.59 |
| 10 | ¥248.48600 | ¥2,484.86 |
| 25 | ¥225.26440 | ¥5,631.61 |
| 50 | ¥209.58800 | ¥10,479.40 |
| 100 | ¥195.38600 | ¥19,538.60 |
| 250 | ¥178.65584 | ¥44,663.96 |
| 500 | ¥167.39692 | ¥83,698.46 |




