


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥264.47000 | ¥264.47 |
| 10 | ¥204.08900 | ¥2,040.89 |
| 25 | ¥184.90120 | ¥4,622.53 |
| 50 | ¥171.94300 | ¥8,597.15 |
| 100 | ¥160.19870 | ¥16,019.87 |
| 250 | ¥146.36400 | ¥36,591.00 |
| 500 | ¥137.04946 | ¥68,524.73 |




