


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥246.74000 | ¥246.74 |
| 10 | ¥190.32000 | ¥1,903.20 |
| 25 | ¥172.39240 | ¥4,309.81 |
| 50 | ¥160.28100 | ¥8,014.05 |
| 100 | ¥149.30480 | ¥14,930.48 |
| 250 | ¥136.37048 | ¥34,092.62 |
| 500 | ¥127.66312 | ¥63,831.56 |




