


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥235.91000 | ¥235.91 |
| 10 | ¥181.90400 | ¥1,819.04 |
| 25 | ¥164.73960 | ¥4,118.49 |
| 50 | ¥153.14740 | ¥7,657.37 |
| 100 | ¥142.64030 | ¥14,264.03 |
| 250 | ¥130.26032 | ¥32,565.08 |
| 500 | ¥121.92452 | ¥60,962.26 |




