


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥214.42000 | ¥214.42 |
| 10 | ¥165.23400 | ¥1,652.34 |
| 25 | ¥149.60560 | ¥3,740.14 |
| 50 | ¥139.04300 | ¥6,952.15 |
| 100 | ¥129.46800 | ¥12,946.80 |
| 250 | ¥118.18544 | ¥29,546.36 |
| 500 | ¥110.58806 | ¥55,294.03 |




