


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥165.27000 | ¥165.27 |
| 10 | ¥127.22000 | ¥1,272.20 |
| 25 | ¥115.09440 | ¥2,877.36 |
| 50 | ¥106.89700 | ¥5,344.85 |
| 100 | ¥99.46430 | ¥9,946.43 |
| 250 | ¥90.70164 | ¥22,675.41 |
| 500 | ¥84.79958 | ¥42,399.79 |
| 1,000 | ¥79.46260 | ¥79,462.60 |




