


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥201.80000 | ¥201.80 |
| 10 | ¥155.49300 | ¥1,554.93 |
| 25 | ¥140.75680 | ¥3,518.92 |
| 50 | ¥130.79920 | ¥6,539.96 |
| 100 | ¥121.77120 | ¥12,177.12 |
| 250 | ¥111.13204 | ¥27,783.01 |
| 500 | ¥103.96762 | ¥51,983.81 |




