


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.65000 | ¥134.65 |
| 10 | ¥103.54900 | ¥1,035.49 |
| 25 | ¥93.62160 | ¥2,340.54 |
| 50 | ¥86.91060 | ¥4,345.53 |
| 100 | ¥80.82270 | ¥8,082.27 |
| 250 | ¥73.64324 | ¥18,410.81 |
| 500 | ¥68.80584 | ¥34,402.92 |
| 1,000 | ¥64.43086 | ¥64,430.86 |




