


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥650.16000 | ¥650.16 |
| 10 | ¥504.71700 | ¥5,047.17 |
| 25 | ¥458.65800 | ¥11,466.45 |
| 50 | ¥427.59340 | ¥21,379.67 |
| 100 | ¥399.47060 | ¥39,947.06 |



