


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥312.81000 | ¥312.81 |
| 10 | ¥241.67300 | ¥2,416.73 |
| 25 | ¥219.07240 | ¥5,476.81 |
| 50 | ¥203.81160 | ¥10,190.58 |
| 100 | ¥189.98390 | ¥18,998.39 |
| 250 | ¥173.69668 | ¥43,424.17 |
| 500 | ¥162.73536 | ¥81,367.68 |




