


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥227.22000 | ¥227.22 |
| 10 | ¥175.21600 | ¥1,752.16 |
| 25 | ¥158.66600 | ¥3,966.65 |
| 50 | ¥147.48560 | ¥7,374.28 |
| 100 | ¥137.35280 | ¥13,735.28 |
| 250 | ¥125.41256 | ¥31,353.14 |
| 500 | ¥117.37254 | ¥58,686.27 |



