


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.57000 | ¥104.57 |
| 10 | ¥88.85700 | ¥888.57 |
| 25 | ¥83.29000 | ¥2,082.25 |
| 50 | ¥79.31320 | ¥3,965.66 |
| 100 | ¥75.52800 | ¥7,552.80 |
| 250 | ¥70.80232 | ¥17,700.58 |
| 500 | ¥69.68896 | ¥34,844.48 |




