


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange (Card Edge) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Card Edge | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥282.60000 | ¥282.60 |
| 10 | ¥218.16300 | ¥2,181.63 |
| 25 | ¥197.69320 | ¥4,942.33 |
| 50 | ¥183.87000 | ¥9,193.50 |
| 100 | ¥171.34570 | ¥17,134.57 |
| 250 | ¥156.59040 | ¥39,147.60 |
| 500 | ¥146.65852 | ¥73,329.26 |



