


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥246.83000 | ¥246.83 |
| 10 | ¥190.44500 | ¥1,904.45 |
| 25 | ¥172.50000 | ¥4,312.50 |
| 50 | ¥160.38120 | ¥8,019.06 |
| 100 | ¥149.39700 | ¥14,939.70 |
| 250 | ¥136.45608 | ¥34,114.02 |
| 500 | ¥127.74368 | ¥63,871.84 |




