


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥185.14000 | ¥185.14 |
| 10 | ¥142.55600 | ¥1,425.56 |
| 25 | ¥129.01400 | ¥3,225.35 |
| 50 | ¥119.86080 | ¥5,993.04 |
| 100 | ¥111.56140 | ¥11,156.14 |
| 250 | ¥101.77812 | ¥25,444.53 |
| 500 | ¥95.19024 | ¥47,595.12 |




