


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.29000 | ¥152.29 |
| 10 | ¥117.17500 | ¥1,171.75 |
| 25 | ¥105.98040 | ¥2,649.51 |
| 50 | ¥98.41320 | ¥4,920.66 |
| 100 | ¥91.55000 | ¥9,155.00 |
| 250 | ¥83.45736 | ¥20,864.34 |
| 500 | ¥78.00616 | ¥39,003.08 |
| 1,000 | ¥73.07609 | ¥73,076.09 |




