


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.02000 | ¥152.02 |
| 10 | ¥116.98700 | ¥1,169.87 |
| 25 | ¥105.80840 | ¥2,645.21 |
| 50 | ¥98.25220 | ¥4,912.61 |
| 100 | ¥91.39870 | ¥9,139.87 |
| 250 | ¥83.31948 | ¥20,829.87 |
| 500 | ¥77.87722 | ¥38,938.61 |
| 1,000 | ¥72.95495 | ¥72,954.95 |




