


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥126.50000 | ¥126.50 |
| 10 | ¥97.22800 | ¥972.28 |
| 25 | ¥87.89200 | ¥2,197.30 |
| 50 | ¥81.58020 | ¥4,079.01 |
| 100 | ¥75.85300 | ¥7,585.30 |
| 250 | ¥69.09844 | ¥17,274.61 |
| 500 | ¥64.54716 | ¥32,273.58 |
| 1,000 | ¥60.43019 | ¥60,430.19 |




