


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.83000 | ¥116.83 |
| 10 | ¥89.76100 | ¥897.61 |
| 25 | ¥81.12720 | ¥2,028.18 |
| 50 | ¥75.28440 | ¥3,764.22 |
| 100 | ¥69.98440 | ¥6,998.44 |
| 250 | ¥63.73244 | ¥15,933.11 |
| 500 | ¥59.52014 | ¥29,760.07 |
| 1,000 | ¥55.70918 | ¥55,709.18 |




