


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥314.42000 | ¥314.42 |
| 10 | ¥242.88200 | ¥2,428.82 |
| 25 | ¥220.16480 | ¥5,504.12 |
| 50 | ¥204.83040 | ¥10,241.52 |
| 100 | ¥190.93820 | ¥19,093.82 |
| 250 | ¥174.57264 | ¥43,643.16 |
| 500 | ¥163.55848 | ¥81,779.24 |



