


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥264.47000 | ¥264.47 |
| 10 | ¥204.08900 | ¥2,040.89 |
| 25 | ¥184.90480 | ¥4,622.62 |
| 50 | ¥171.94660 | ¥8,597.33 |
| 100 | ¥160.20310 | ¥16,020.31 |
| 250 | ¥146.36652 | ¥36,591.63 |
| 500 | ¥137.05322 | ¥68,526.61 |




