


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥260.17000 | ¥260.17 |
| 10 | ¥200.74100 | ¥2,007.41 |
| 25 | ¥181.86080 | ¥4,546.52 |
| 50 | ¥169.10680 | ¥8,455.34 |
| 100 | ¥157.55040 | ¥15,755.04 |
| 250 | ¥143.93240 | ¥35,983.10 |
| 500 | ¥134.76630 | ¥67,383.15 |




