


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥200.28000 | ¥200.28 |
| 10 | ¥154.32000 | ¥1,543.20 |
| 25 | ¥139.68960 | ¥3,492.24 |
| 50 | ¥129.80380 | ¥6,490.19 |
| 100 | ¥120.84280 | ¥12,084.28 |
| 250 | ¥110.28080 | ¥27,570.20 |
| 500 | ¥103.16866 | ¥51,584.33 |




