


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥181.83000 | ¥181.83 |
| 10 | ¥140.04000 | ¥1,400.40 |
| 25 | ¥126.72920 | ¥3,168.23 |
| 50 | ¥117.73180 | ¥5,886.59 |
| 100 | ¥109.57480 | ¥10,957.48 |
| 250 | ¥99.95888 | ¥24,989.72 |
| 500 | ¥93.48384 | ¥46,741.92 |
| 1,000 | ¥88.31356 | ¥88,313.56 |




