


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥207.53000 | ¥207.53 |
| 10 | ¥159.89800 | ¥1,598.98 |
| 25 | ¥144.76040 | ¥3,619.01 |
| 50 | ¥134.52720 | ¥6,726.36 |
| 100 | ¥125.25300 | ¥12,525.30 |
| 250 | ¥114.32176 | ¥28,580.44 |
| 500 | ¥106.96198 | ¥53,480.99 |




