


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥176.10000 | ¥176.10 |
| 10 | ¥135.59100 | ¥1,355.91 |
| 25 | ¥122.69320 | ¥3,067.33 |
| 50 | ¥113.97340 | ¥5,698.67 |
| 100 | ¥106.06800 | ¥10,606.80 |
| 250 | ¥96.74804 | ¥24,187.01 |
| 500 | ¥90.47084 | ¥45,235.42 |
| 1,000 | ¥85.20585 | ¥85,205.85 |



