


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.03000 | ¥116.03 |
| 10 | ¥98.59800 | ¥985.98 |
| 25 | ¥92.42200 | ¥2,310.55 |
| 50 | ¥88.01000 | ¥4,400.50 |
| 100 | ¥83.80940 | ¥8,380.94 |
| 250 | ¥78.56516 | ¥19,641.29 |
| 500 | ¥78.08672 | ¥39,043.36 |



