


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥372.71000 | ¥372.71 |
| 10 | ¥288.27300 | ¥2,882.73 |
| 25 | ¥261.46600 | ¥6,536.65 |
| 50 | ¥243.36880 | ¥12,168.44 |
| 100 | ¥226.97610 | ¥22,697.61 |
| 250 | ¥207.66988 | ¥51,917.47 |




