


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥354.80000 | ¥354.80 |
| 10 | ¥274.28800 | ¥2,742.88 |
| 25 | ¥248.73520 | ¥6,218.38 |
| 50 | ¥231.48840 | ¥11,574.42 |
| 100 | ¥215.86300 | ¥21,586.30 |
| 250 | ¥197.46220 | ¥49,365.55 |


