


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥297.59000 | ¥297.59 |
| 10 | ¥229.84600 | ¥2,298.46 |
| 25 | ¥208.31840 | ¥5,207.96 |
| 50 | ¥193.78080 | ¥9,689.04 |
| 100 | ¥180.60850 | ¥18,060.85 |
| 250 | ¥165.09048 | ¥41,272.62 |
| 500 | ¥154.64628 | ¥77,323.14 |




