


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥341.91000 | ¥341.91 |
| 10 | ¥264.28800 | ¥2,642.88 |
| 25 | ¥239.63920 | ¥5,990.98 |
| 50 | ¥223.00100 | ¥11,150.05 |
| 100 | ¥207.92630 | ¥20,792.63 |
| 250 | ¥190.17208 | ¥47,543.02 |
| 500 | ¥178.64706 | ¥89,323.53 |




