


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥257.04000 | ¥257.04 |
| 10 | ¥198.35000 | ¥1,983.50 |
| 25 | ¥179.68720 | ¥4,492.18 |
| 50 | ¥167.07980 | ¥8,353.99 |
| 100 | ¥155.65600 | ¥15,565.60 |
| 250 | ¥142.19592 | ¥35,548.98 |
| 500 | ¥133.13510 | ¥66,567.55 |




