


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥212.18000 | ¥212.18 |
| 10 | ¥163.52400 | ¥1,635.24 |
| 25 | ¥148.04800 | ¥3,701.20 |
| 50 | ¥137.59100 | ¥6,879.55 |
| 100 | ¥128.11430 | ¥12,811.43 |
| 250 | ¥116.94388 | ¥29,235.97 |
| 500 | ¥109.42222 | ¥54,711.11 |




