


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥217.73000 | ¥217.73 |
| 10 | ¥167.83000 | ¥1,678.30 |
| 25 | ¥151.95480 | ¥3,798.87 |
| 50 | ¥141.23300 | ¥7,061.65 |
| 100 | ¥131.51460 | ¥13,151.46 |
| 250 | ¥120.06052 | ¥30,015.13 |
| 500 | ¥112.34820 | ¥56,174.10 |




