


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥193.20000 | ¥193.20 |
| 10 | ¥148.85900 | ¥1,488.59 |
| 25 | ¥134.73320 | ¥3,368.33 |
| 50 | ¥125.18760 | ¥6,259.38 |
| 100 | ¥116.53380 | ¥11,653.38 |
| 250 | ¥106.33296 | ¥26,583.24 |
| 500 | ¥99.46398 | ¥49,731.99 |




