


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥182.73000 | ¥182.73 |
| 10 | ¥140.73000 | ¥1,407.30 |
| 25 | ¥127.34880 | ¥3,183.72 |
| 50 | ¥118.31180 | ¥5,915.59 |
| 100 | ¥110.11460 | ¥11,011.46 |
| 250 | ¥100.45452 | ¥25,113.63 |
| 500 | ¥93.94758 | ¥46,973.79 |
| 1,000 | ¥88.79335 | ¥88,793.35 |




