


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥472.26000 | ¥472.26 |
| 10 | ¥365.82200 | ¥3,658.22 |
| 25 | ¥332.06480 | ¥8,301.62 |
| 50 | ¥309.28860 | ¥15,464.43 |
| 100 | ¥288.66040 | ¥28,866.04 |
| 250 | ¥264.37612 | ¥66,094.03 |



