


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥312.10000 | ¥312.10 |
| 10 | ¥241.09100 | ¥2,410.91 |
| 25 | ¥218.53880 | ¥5,463.47 |
| 50 | ¥203.31380 | ¥10,165.69 |
| 100 | ¥189.51920 | ¥18,951.92 |
| 250 | ¥173.26944 | ¥43,317.36 |
| 500 | ¥162.33390 | ¥81,166.95 |




