


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥227.58000 | ¥227.58 |
| 10 | ¥175.46700 | ¥1,754.67 |
| 25 | ¥158.89880 | ¥3,972.47 |
| 50 | ¥147.70400 | ¥7,385.20 |
| 100 | ¥137.55600 | ¥13,755.60 |
| 250 | ¥125.59912 | ¥31,399.78 |
| 500 | ¥117.54800 | ¥58,774.00 |




