


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥189.62000 | ¥189.62 |
| 10 | ¥146.08400 | ¥1,460.84 |
| 25 | ¥132.21200 | ¥3,305.30 |
| 50 | ¥122.83660 | ¥6,141.83 |
| 100 | ¥114.34040 | ¥11,434.04 |
| 250 | ¥104.32392 | ¥26,080.98 |
| 500 | ¥97.57886 | ¥48,789.43 |




