


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥173.95000 | ¥173.95 |
| 10 | ¥133.89900 | ¥1,338.99 |
| 25 | ¥121.15720 | ¥3,028.93 |
| 50 | ¥112.54260 | ¥5,627.13 |
| 100 | ¥104.73310 | ¥10,473.31 |
| 250 | ¥95.52544 | ¥23,881.36 |
| 500 | ¥89.32416 | ¥44,662.08 |
| 1,000 | ¥84.02524 | ¥84,025.24 |




