


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥142.89000 | ¥142.89 |
| 10 | ¥109.88700 | ¥1,098.87 |
| 25 | ¥99.37320 | ¥2,484.33 |
| 50 | ¥92.26260 | ¥4,613.13 |
| 100 | ¥85.81300 | ¥8,581.30 |
| 250 | ¥78.20848 | ¥19,552.12 |
| 500 | ¥73.08548 | ¥36,542.74 |
| 1,000 | ¥68.45167 | ¥68,451.67 |




